Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Ryobi EJS-450QEOC 450W Jigsaw

Order Code:  

85-8953

  Copy to clipboard
Brand: Ryobi  Copy to clipboard MPN: EJS-450QEOC Copy to clipboard
 Report an error

Discontinued

The Ryobi EJS-450QEOC 450W Jigsaw is ideal for cutting straight and curved lines, or cutting out irregular shapes such as a hole for a kitchen sink. Its 3-stage pendulum action enhances the cutting performance by moving the teeth of the blade away from the material on the return (non-cutting) stroke.
  • Quick release, tool-less blade change
  • 3-stage pendulum action
  • Variable speed control
  • No-load speed: 3000 strokes/min.
  • Max. cutting depth: Aluminium 18mm, Steel 6mm, Wood 75mm
  • Accepts bayonet and universal fitting blades
  • Ryobi type EJS-450QEOC

Reviews


Be the first to submit a review