Christmas Opening Hours and Delivery Dates here

Ryobi 5133000551 EAG2000RS 230mm Angle Grinder 2000W 240V

Order Code:

85-8983

Brand: Ryobi MPN: 5133000551 EAN-13: 4892210111814

Discontinued


This angle grinder from Ryobi is ideal for both the professional and DIY enthusiast looking to tackle some of the toughest material. The grinder has been manufactured to a high standard and is equipped with a host of excellent features, including the 180° multi-directional rotating back handle, two-position auxiliary handle and full-length trigger switch with overmould, creating comfort when undertaking trickier grinding tasks.


  • Toolless wheel guard for quick and easy adjustment
  • Spindle Lock for easy wheel changing
  • Livetool Indicator™ glows blue when plugged into the power supply
  • Includes wrench, wheel guard, auxiliary handle and grinding wheel
  • Voltage: 240V
  • Weight: 6kg
  • Manufacturer's part 5133000551
Voltage 240V
Type Angle grinder
Disc Diameter 230mm

Trustpilot