Christmas Opening Hours and Delivery Dates here

Ryobi 5133000529 EPS80RS Palm Sander 80W 240V

Order Code:

85-8993

Brand: Ryobi MPN: 5133000529 EAN-13: 4892210111678

Discontinued


This palm sander from Ryobi is ideal for both the professional and DIY enthusiast looking to sand in tight corners. The sander has been manufactured to a high standard and is equipped with a host of excellent features, including the integrated flip down sanding finger to access hard to reach places. Efficient Dust Tech technology has also been incorporated into the sander so minimum dust is left behind.


  • Ideal for light weight applications such as fine finishing and paint preparation
  • Compact 80W motor for maximum performance
  • Triangular pad design for sanding up to the edge in tight corners
  • Quick fit hook and loop sanding sheet attachment
  • DustTech™ for efficient dust collection
  • Livetool Indicator™ - glows blue when plugged into the power supply
  • Includes 5 x corner pads and 5 x finger pads
  • Power input: 80W
  • Weight: 0.9kg
  • Manufacturer's part 5133000529

Trustpilot