Easter Opening Hours and Delivery Dates here

Rustins MASPC250 Quick Dry Masonry Paint Matt Cream 250ml

Order Code:

97-0561

Brand: Rustins MPN: MASPC250 EAN-13: 5015332001279
Qty Unit Price (Inc VAT)
1+ £5.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
15 in stock, despatched in 2 working days

Rustins Quick Dry Masonry Paint is a high-quality, acrylic paint which is suitable for dry exterior masonry surfaces.

To apply, use a large brush and apply evenly. The surface area must be clean, dry, free from dust and other contaminants likely to affect adhesion. No primer is required if fresh mortar has been applied to pointing. Do not use on damp surfaces.

One coat is usually sufficient.

Drying time: approx. 30 mins, depending on temperature and humidity.
Re-coat: 4 hours.
Coverage: 14m² per 1 litre.

Colour: Matt Cream.
Size: 250ml.


Type Masonry
Dispensing Method Tin
Volume 250ml
Colour Cream

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot