Rotacraft RC18 Variable Speed Rotary Tool Kit

Rotacraft RC18 Variable Speed Rotary Tool Kit

Order Code:

85-8189

Brand: Rotacraft MPN: RC18EUK EAN-13: 5060030661584

Discontinued


A 12V mini rotary tool with variable speed for added versatility and close control for precise, intricate jobs.


  • Ideal for electronics, education and DIY jobs
  • Curly cable (2m when extended)
  • Includes power supply and 60 accessories for drilling, polishing, engraving, grinding, cutting, sanding, shaping and derusting
  • Supplied complete with aluminium carry/storage case and instructions
  • RotaCraft type RC18

Set includes the following accessories: 4 collets (1mm, 2.35mm, 3mm, 3.2mm); 4 drill bits (1mm, 2.35mm, 3mm, 3.2mm); 1 polishing wheel shank; 4 polishing wheels (2 large and 2 small); 20 diamond points; 10 grinding stones; 1 mandrel; 5 cutting wheels (22mm diameter); 2 sanding drum mandrels, 6 sanding drums, 2 wire brushes, 1 nylon brush.
Type Rotary tool kit
Supply 12V

Questions

*Question functionality currently disabled
Friday, June 10, 2016 | Question by: Rapid Customer | Product code: 85-8189
Q. What is the diameter of the body? Will it fit into standard PCB drill stands?
A. Hi Penny, thank you for your question. The diameter of the body is 32mm.
Tuesday, March 29, 2016 | Question by: Rapid Customer | Product code: 85-8189
Q. how do the pieces lock in
A. Hi John, thank you for your question. They use a collett system that the accessories push into via a locking ring, please see the instructions here.

Trustpilot