Rolson 48694 5pc SDS Drill Set 600mm Long

Order Code:

85-9143

Brand: Rolson MPN: 48694 EAN-13: 5029594486941
  • Country of Origin: China
  • View All

Discontinued


A set of five 600mm long SDS masonry drills.


  • Suitable for concrete, masonry, lightweight block and stone
  • Tugsten-carbide tipped
  • Ground centre point
  • Copper brazed
  • Sizes: 10, 12, 16, 22 & 25mm
  • Supplied in sets of 5
Number of Pieces 5
Maximum Size 25mm
Minimum Size 10mm

Trustpilot