The Rohde & Schwarz HZO51 is a Clip-On Ammeter Adapter/ AC-DC Current Probe which is used to measure currents over a broad frequency range. Using advanced Hall Effect technology the HZO51 can measure currents accurately with a resolution of 100mA/500mA from 500mA to 1000A over the frequency range of DC to 20kHz.
The current probe is ideal for use with multimeters and oscilloscopes respectively for accurate, non-intrusive measurement of AC, DC and complex waveform currents. These features make it a powerful tool for use in inverters, switch mode power supplies, industrial controllers and other applications requiring current measurement and/or waveform.
- Measure currents over a broad frequency range
- Measurement principle is based on the Hall Effect
- Even for complex waveforms a high degree of measurement accuracy is achieved
- The output voltage is proportional to the measured current
- Well suited to be displayed on an oscilloscope
- Complies with the safety standards defined in IEC/EN 61010
- Manufacturer's part: Rohde & Schwarz HZO51
| Type |
Current probe |
| Channels |
1 |
| Frequency |
DC to 0.02MHz |