Christmas Opening Hours and Delivery Dates here

Rohde & Schwarz HZO41 Differential Probe Set 800MHz 10:1 40V

Order Code:

64-6020

Brand: Rohde & Schwarz MPN: 5800.0416.02

Discontinued


The Rohde & Schwarz HZO41 is an Insulated Differential Probe Set which is best suited for measurements of high-speed differential signals. These signals are commonly used in digital and power applications and especially for serial buses like CAN. The probe set can be powered by USB or battery and is compatible with all oscilloscopes with 50Ω BNC inputs.

Scopes without a 50Ω input need a 50Ω feed through a BNC adapter like the Rohde & Schwarz HZ22. The probe has a high input resistance of 200kΩ combined with 2pF input capacitance. The attenuation of this probe is 10:1, which broadens the application range.

Typical applications: Differential signals like CAN Bus or LVDS and DC-DC converter

What's in the Box?
Rohde & Schwarz HZO41
Hook Clip, red
Hook Clip, black
Alligator Clip, red
Alligator Clip, black
USB Power Cord (2m)
9V Battery
Manual


  • High input resistance of 200kΩ
  • Low input capacity of 1pF
  • High dynamic range of ±40V differential and ±30V common
  • Universal power supply using battery or USB cable
  • Manufacturer: Rohde & Schwarz HZO41

Trustpilot