Christmas Opening Hours and Delivery Dates here

Rohde & Schwarz HZ540L EMI Near-Field Probe 3GHz

Order Code:

64-5499

Brand: Rohde & Schwarz MPN: 3594.6418.02 EAN-13: 4250138102008

Discontinued


The Rohde & Schwarz HZ540 is an EMI-Near Field Probe Set and the ideal toolkit for the investigation of RF electromagnetic fields. The HZ450 is indispensable for EMI pre-compliance testing during product development, prior to third party testing. The set includes 3 hand-held probes with built-in preamplifier covering the frequency range from <1MHz to approx. 3MHz.

The probes are used in conjunction with spectrum analysers, measurement receivers or oscilloscopes for qualitative recording of electromagnetic radiation. They are used mainly for the diagnosis of disturbances on printed circuit boards, integrated circuits, cables, leaks in shields and similar sources of stray radiation.

Signal feed is via a 1.2m SMA to N-connector cable. When used in conjunction with a spectrum analyser or a measuring receiver, the probes can be used to locate and qualify EMI sources, as well as evaluate EMC problems at the breadboard and prototype level. They enable the user to evaluate radiated fields and perform shield effectiveness comparisons. Mechanical screening performance and immunity tests on cables and components are easily performed.

The probes of the HZ540 include one magnetic field probe, one electric field probe, and a high impedance probe. All probe outputs are matched to the 50Ω inputs of spectrum analysers or RF-receivers.

What's in the Box?
HZ551 E-field probe
HZ552 H TURBO field probe
HZ553 high-impedance probe
1.2m SMA/BNC cable
Carrying case
Instructions for use


  • Locating radiated emission sources
  • Localisation of EMI sensitive devices
  • Checks on shielding effectiveness
  • Diagnosis of radiated signals
  • Identification of radiating components
  • Physical dimensions: 13(H) x 27(W) x 70(H)mm (+ antenna at HZ551)
  • Power supply from HAMEG Series 5000 Spectrum analysers
  • Manufacturer's part: Rohde & Schwarz HZ540L
Type EMI near field probe set

Trustpilot