Christmas Opening Hours and Delivery Dates here

Rohde & Schwarz HMC8042 3593.1029K02 32V 5A 100W Dual Output Bench PSU

Order Code:

64-6793

Brand: Rohde & Schwarz MPN: 3593.1029K02 EAN-13: 4250138103289

Discontinued


The Rohde & Schwarz HMC8042 is a Dual Output Bench Power Supply Unit. This power supply has a high specification and a wide range of functions which are ideal for use in development labs and industrial environments. Thanks to its high energy efficiency, the linear power supply remains cool and quiet, even at maximum load.

The HMC8042 has a maximum power of up to 100W and a continuous voltage range from 0V to 32V, and will deliver a maximum of 5A. This model is supplied without the GPIB interface.

This two-channel model enables users to connect multiple outputs in parallel or in series to increase the voltage or current. The outputs are galvanically isolated, floating, and protected against overloading and short circuits. The voltage, current and power values are displayed on a brilliant 3.5 inch QVGA TFT screen.

The HMC8042 offers a wide range of logging functions, an integrated energy meter and electronic fuses that can be individually combined for each channel. This linear switching power supply will ensure high efficiency, for minimum heat dissipation even at full load.

What's in the Box?
Rohde & Schwarz HMC8042
Power lead
Printed operating manual
Software-CD-ROM


  • Clear display of all measured parameters
  • Brilliant QVGA colour display (320 x 240 pixel)
  • Realtime voltage, current and power values
  • High setting and readback resolution: 1mV and 0.1mA/1.0mA
  • High energy efficiency, low heat dissipation and quiet fan
  • Galvanically isolated, floating and short-circuit-proof outputs
  • Front panel: 4mm safety sockets
  • Rear panel: WAGO cage clamp for all channels including SENSE
  • Convenient parallel and serial operation via V/I tracking
  • Protective functions adjustable for each channel
  • Overvoltage protection (OVP) for all outputs
  • Overpower protection (OPP) for all outputs
  • FuseLink (freely combinable electronic fuses)
  • FuseDelay (fuse activation delay)
  • Ideal power supply for hardware developers and labs
  • EasyArb function for user-definable V/I curves
  • EasyRamp for simulating a start-up curve (directly programmable on device)
  • Sequencing (sequenced start of channels)
  • Energy meter (measurement of energy output)
  • Analogue input for external control via voltage (0V to 10V) and current (4mA to 20mA)
  • Trigger input for starting/controlling EasyArb
  • Data logging to USB flash drive in CSV format
  • Remote control
  • USB interface (CDC/virtual COM port, TMC)
  • LAN interface, LXI-compliant
  • Remote control via SCPI-based commands
  • Supplied without GPIB interface
  • Manufacturer: Rohde & Schwarz HMC8042

Not recommended for use as a battery charger.


Output Voltage 32V
Number of Outputs 2
Power Rating 100W
Input Voltage 100 to 240V
Output Current Max. 5A
Output Current Min. 0A
Output Voltage Min. 0V
Temperature Range 0 to +40°C

Trustpilot