Christmas Opening Hours and Delivery Dates here

Rohde & Schwarz HMC8015 Power Analyzer

Order Code:

64-9303

Brand: Rohde & Schwarz MPN: 3593.8646.02 EAN-13: 4250138104101
  • Country of Origin: Czech Republic
  • View All

Discontinued


The Rohde & Schwarz HMC8015 Power Analyser is the first compact tester for both AC and DC load. In addition to a numerical and graphical display with 26 key parameters, the instrument delivers performance and compliance protocols in line with IEC 62301, EN 50564 and EN 61000-3-2.

The power analyser is the only instrument in its class that graphically displays harmonic analysis up to the 50th harmonic on the logarithmic scale. Its user-configurable, dual-channel trend chart function for U, I, P, S, Q and F etc. is unique as well. The instrument's 5V measurement range provides embedded developers with a previously unattainable level of resolution for power and energy measurements.

The LXI-Core 1.4 compliant power analyser can be remotely controlled via an Ethernet, USB or GPIB interface (R&S HMC8015-G (see order code 64-9304)). The commands are based entirely on the SCPI standard. The virtual COM port and the test and measurement class (TMC) are supported for communications via USB.

Applications: Consumption analysis of on-grid devices, Power analysis for embedded systems, Power electronics R&D and Quality control in manufacturing.

What's in the Box?
Rohde & Schwarz HMC8015
Line cord
Printed Operating Manual
HZ154 Probes
HZ20 Adapter (BNC plug to 4mm banana sockets)
Software CD-ROM


  • Multi-functional power analyser for wired measurements up to 100kHz
  • Developed in Germany and manufactured in Europe according to highest quality and production standards
  • 6 + 1 analyser with state of the art functionality and highest in class resolution
  • Covering a large application area from electronics design and development to service and production environments
  • Compact footprint bench-top combining features of seven different instruments at a best in class performance
  • Brilliant QVGA TFT display for excellent readability combined with a freely configurable graphical user interface
  • Lowest basic accuracy in its class, 0.05% of reading
  • Automatic AC/DC detection and switching
  • Excellent scalability through options and accessories
  • Well-balanced sampling rate and bandwidth ratio to never miss any waveform details
  • Fan-less design for silent operation
  • Very fast boot time, less than 8 seconds
  • Huge variety of interfaces
  • Manufacturer's part: Rohde & Schwarz HMC8015
Type Power Analyser

Trustpilot