Rohde & Schwarz 3593.8852.02 HZC815-EU Mains Adapter for HMC8015 Analysis

Image Representative of Range

Rohde & Schwarz 3593.8852.02 HZC815-EU Mains Adapter for HMC8015 Analysis

Order Code:

12-8769

Brand: Rohde & Schwarz MPN: 3593.8852.02 EAN-13: 4250138104125
Qty Unit Price (Ex VAT)
1+ £262.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

Rohde & Schwarz mains adapter HZC815-EU is a replacement part for meter accessories, offering reliable power conversion. It features a specific model number 3593.8852.02 and is supplied as a single unit. This adapter is typically used to ensure consistent power supply to compatible measuring instruments and equipment.
Type Mains adapter
Compatible With Rohde & Schwarz
Depth 60mm
Height 90mm
Misc Attribute HZC815-EU
Width 150mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot