The Rohde & Schwarz RTB2K-74 is a 4 channel 70MHz digital storage oscilloscope that also has multimeter functions, logic analyser and function generator.
The scope has 10-bit ADC, 10 Msample per channel memory depth and 10.1" touch screen, with a fast 1.25 Gsample/s sampling rate. The excellent specifications and performance with the intelligent control concepts mean that this DSO is perfect for use in university laboratories, whether its trouble shooting embedded designs, or for production and service departments.
- Bandwidth 70 MHz
- Four Analogue inputs
- 10.1in 1280 x 800 pixel Touch-screen display
- 10 Bit A/D Converter for 4-fold higher resolution
- 10 MSample Memory depth/channel
- 1.25 Gsample/s Sampling rate
- Supplied with mains lead, 4x probes, user manual
- Rohde & Schwartz RTB2K-42 model
| Bandwidth | 70MHz |
| No. of analogue inputs | 4 |
| Time base | 1ns to 500s/div |
| Vertical deflection | 1mV to 5V/div |
| Input impedance | 1MΩ |
| Input coupling | AC, DC, GND |
| Input voltage max. | 300V |
| Channel memory depth | 10MP |
| Resolution | 10 Bit |
| Channel sample rate | 1.25GS/s |
| Interfaces | USB , USB host , LAN |
| Display | 10.1in 1280 x 800 pixel touch screen |
| Power supply | 230V AC |
| Dim (L x W x H) | 152 x 390 x 220mm |
| Weight | 2.5kg |
| No. of Channels |
4 |
| Bandwidth |
70MHz |