Christmas Opening Hours and Delivery Dates here
Rittal 9344.010 Switch Disconnector Fuse 1 piece Robust and Reliable

Image Representative of Range

Rittal 9344.010 Switch Disconnector Fuse 1 piece Robust and Reliable

Order Code:

12-8757

Brand: Rittal MPN: 9344.010 EAN-13: 4028177540514
Qty Unit Price (Ex VAT)
1+ £36.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
51 in stock, despatched in 4 working days

Rittal's switch disconnector fuse, model 9344.010, integrates disconnecting capabilities with circuit protection. It is typically used in electrical panels and machinery for safety and isolation purposes. The single unit offers reliable performance for maintaining operational continuity in industrial environments.
Type Switch disconnector fuse
Colour Grey-white (RAL 7035)
Dim (W x H) 106 mm x 194 mm
Height 194mm
Misc Attribute 00 · 3-pins
Switching Voltage 690V AC
Width 106mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot