Christmas Opening Hours and Delivery Dates here

Rittal 1050000 AX Switchboard Cabinet 500x500x210 Steel Grey-White

Order Code:

06-4069

Brand: Rittal MPN: 1050000 EAN-13: 4028177813397
Qty Unit Price (Inc VAT)
1+ £142.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
13 available to back orderBack-order availability date - 03/02/2026

The Rittal AX 1050.000 switchboard cabinet is made of steel plate and is finished in grey-white (RAL 7035). Measuring 500 x 500 x 210 mm, it offers robust protection for electrical components. Typically used in industrial settings, it ensures secure and organised housing for switchgear.
Type Switchboard cabinet
Enclosure Height 500mm
Enclosure Width 500mm
Material Steel plate
Colour Grey-white (RAL 7035)
Depth 210mm
Dim (W x H x D) 500 x 500 x 210 mm
Misc Attribute 1 Single-door (arrester on right, can be changed to left)
Misc Attribute 2 AX 1050.000
Standards UL, C-UL

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot