Rigol DSG-830 Function Generator

Order Code:

64-7979

Brand: Rigol MPN: DSG830 EAN-13: 4016139006857
  • Country of Origin: China
  • View All

Discontinued


The Rigol DSG830 is an RF Signal Generator that covers output frequencies from 9kHz to 3.0GHz. The DSG830 provides frequency and level sweep functions, AM/FM/ØM analogue modulations as well as a powerful pulse modulation function.

With all of these features, the DSG830 is an excellent source for high quality signals (including RF, LF, sweep, pulse and a variety of analogue modulated signals) and for use as a stable reference.

The DSG830 is cost effective, lightweight and occupies very little bench space. The signal generator provides clear panel layout and is easy-to-operate.

It is the perfect choice for various fields such as education laboratories, industrial production lines, as well as research and development laboratories.

What's in the Box?
Rigol DSG830 RF Signal Generator
Official Firmware Verification
UK Power Cord


  • Special design ensuring its reliability and durability
  • Specially designed protection functions
  • Digital ALC circuit
  • Light weight; the handle offers comfortable grip
  • Functions almost matching those of high-level RF signal generators
  • Flexible frequency and amplitude sweep functions
  • Complete AM/FM/ØM analog modulation functions
  • Standard LF output function
  • Simple and easy to operate
  • Manufacturer's part: Rigol DSG830
Number of Channels 1
Amplitude +20dBm
Maximum Frequency 3GHz

Trustpilot