Rigol DSA815 Spectrum Analyzer Bandwidth 100 Hz - 1 MHz

Order Code:

63-1607

Brand: Rigol MPN: DSA815 EAN-13: 4016138820171

Discontinued


This 100Hz-1MHz spectrum analyser bandwidth from Rigol has been designed with a unique widescreen display, friendly interface and easy-to-use operations. Included are the following features:

Distinguish the two nearby signals clearly with the 100Hz RBW
Compare the spectrums when change the RBW settings with different colour trace
Zero span to demodulate the AM signal
Readout the spectrum peak values with the peak table function
Measure lower than -130dBm signal with the standard preamplifier
VSWR measureasurement
EMI measurement (EMI filter and quasi-peak and pass/fail)
The GUI to control the RF demo kit (transmitter) directly


  • All-digital IF technology
  • 9 kHz-1.5GHz frequency range
  • Up to -135dBm displayed average noise level (DANL)
  • -80dBc/Hz @ 10kHz oset phase noise
  • Total amplitude uncertainty <1.5dB
  • 100Hz minimum resolution bandwidth (RBW)
  • 1.5GHz tracking generator (DSA815-TG)
  • Advanced measurement functions (option)
  • EMI filter and quasi-peak detector kit (option)
  • VSWR measurement kit (option)
  • Complete connectivity: LAN, USB host, USB device, GPIB (option)
  • 8in WVGA (800 x 480) display
  • Compact size, lightweight design
  • Manufacturer's part DSA815
Type Spectrum analyzer
Frequency Range 100Hz
Display TFT LCD

Trustpilot