Christmas Opening Hours and Delivery Dates here

Rigol DS1102Z-E Oscilloscope 100MHz 2-Ch 1GS/s 24MP 7" Display USB LAN

Order Code:

10-4782

Brand: Rigol MPN: DS1102Z-E EAN-13: 6973332403624
Qty Unit Price (Inc VAT)
1+ £278.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
51 available to back orderBack-order availability date - 10/01/2026

Rigol manufactures the DS1102Z-E, a digital storage oscilloscope with 100 MHz bandwidth and 2 channels. This device features a 1 GS/s sampling rate and 24 MP memory depth, ideal for capturing detailed waveforms. It is commonly used in electronics labs for analysing and troubleshooting electronic circuits.
Bandwidth 100MHz
Type Digital
Screen Size 800 x 480 p
Calibrated to Manufacturer's standards (no certificate)
Channel memory depth 24Mpixel
Channel sample rate 1GS/s
Dim (L x W x H) 122.4 x 313.1 x 160.8 mm
Height 160.8mm
Input coupling AC/DC/GND
Input Impedance 1MΩ
Input Voltage 300V
Length 122.4mm
Number of Analogue Inputs 2
Oscilloscope features Digital storage (DSO)
Power supply (details) 115 V/AC;230V AC
Reading category CAT I
Resolution 8Bit
Time base Horizontal deflection 2 ns/DIV - 50 s/DIV
Vertical deflection 500 UV - 10 V/div
Width 313.1mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot