Riello IPG 600 UK 600VA iPlug UPS

Order Code:

90-2685

Brand: Riello MPN: IPG 600 UK

Discontinued


The Riello IPG 600 UK 600VA iPlug UPS is the ideal solution for household, and small office systems. Its compact size, versatility push button operation, LED status panel and user replaceable batteries, make iPlug easy to install within a domestic environment to protect systems from surges and blackouts.

When mains power fails, the load is powered by the pseudo sinewave inverter and built-in battery. PowerShield UPS monitoring and control software can be used for an orderly unattended shutdown of IT systems.

PowerShield can be downloaded free of charge from the Riello Website. The Riello iPlug UPS is versatile and robust and has a contemporary design. The Riello iPlug UPS is very compact and with its ergonomic design, looks good in all up to date professional and domestic environments.

The Riello iPlug UPS has an innovative cable management feature, that ensures a clean, easy to manage installation.

Features of the unit include an LED status panel, user-replaceable batteries and a built-in cable tidy.


  • ECO LINE product
  • Compact and ergonomic
  • 5 Battery runtime protected sockets
  • 3 Surge protected sockets for powering larger absorption loads such as laser printers
  • Ability to switch on the UPS without a mains power supply (cold start)
  • User replaceable batteries (battery swap)
  • USB Interface
  • Can be placed on a desktop or the floor
  • Power cable included
  • Short-circuit protection
  • Auto restart (when mains power is restored, after a battery discharge)
  • GS/Nemko Safety mark
  • Available with French (2P+T), English, Shuko and Italian outlets
  • PowerShield supervision and shutdown software for Windows
  • Operating systems include Windows 7, 2008, Vista, 2003, XP, Linux, Mac OS X and Sun Solaris
  • Plug and play function
Type Uninterruptable
Power Rating 600VA
Input Voltage 240V
Output Voltage 230V
Colour Black
Communication USB
Dimensions 313 x 185 x 99mm
Mounting Floor

Trustpilot