RIDGID 36592 Quick-Acting 153-P Tube Cutter For Plastic 75mm Capacity 36592

Order Code:

96-9240

Brand: RIDGID MPN: 36592 EAN-13: 0095691365927
Qty Unit Price (Ex VAT)
1+ £134.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The RIDGID Quick-Acting Tube Cutters for Plastic feature a quick-acting design, I-beam construction, hardened wear surfaces and thrust bearing slide assemblies for smooth operation.

The X-CEL Knob cuts tubing more quickly and easily with its larger, more ergonomic designs. The X-CEL Wheel Pin makes changing the cutter wheel quicker using the new ball detent design, no tools needed and no lost clips.

Also available in models for Copper pipe.

RIDGID 36592 Quick-Acting 153-P Tube Cutter For Plastic

Std. Wheel: E-2155.
Capacity: 25-75mm (1 - 3in).
Weight: 0.92kg.


Type Cutter

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot