Quick-Acting 152-P Tube Cutter For Plastic 63mm Capacity 31647

RIDGID Brand: RIDGID

The RIDGID Quick-Acting Tube Cutters for Plastic feature a quick-acting design, I-beam construction, hardened wear surfaces and thrust bearing slide assemblies for smooth operation.

The X-CEL Knob cuts tubing more quickly and easily with its larger, more ergonomic designs. The X-CEL Wheel Pin makes changing the cutter wheel quicker using the new ball detent design, no tools needed and no lost clips.

Also available in models for Copper pipe.

RIDGID 31647 Quick-Acting 152-P Tube Cutter For Plastic

Std. Wheel: E-2155.
Capacity: 10-63mm (1/8 - 2in).
Weight: 0.92kg.

Description Image Product Buy Pricing (Ex VAT) Type
RIDGID 31647 Quick-Acting 152-P Tube Cutter For Plastic 63mm Capacity 31647
RIDGID 31647 Quick-Acting 152-P Tube Cutter For Plastic 63mm Capacity 31647
Extended range
Order code: 96-9237
MPN: 31647

Available to back orderPlease contact us for lead time
1+ £115.09
Price per unit Ex VAT
Cutter
RIDGID 31657 Quick-Acting 154-P Tube Cutter For Plastic 110mm Capacity 31657
RIDGID 31657 Quick-Acting 154-P Tube Cutter For Plastic 110mm Capacity 31657
Standard range
Order code: 96-9238
MPN: 31657

2 in stock, despatched in 4 working days
1+ £186.70
Price per unit Ex VAT
Cutter
RIDGID 31667 Quick-Acting 156-P Tube Cutter For Plastic 160mm Capacity 31667
RIDGID 31667 Quick-Acting 156-P Tube Cutter For Plastic 160mm Capacity 31667
Extended range
Order code: 96-9239
MPN: 31667

Available to back orderPlease contact us for lead time
1+ £334.43
Price per unit Ex VAT
Cutter
RIDGID 36592 Quick-Acting 153-P Tube Cutter For Plastic 75mm Capacity 36592
RIDGID 36592 Quick-Acting 153-P Tube Cutter For Plastic 75mm Capacity 36592
Extended range
Order code: 96-9240
MPN: 36592

Available to back orderPlease contact us for lead time
1+ £134.69
Price per unit Ex VAT
Cutter
RIDGID 66747 Quick-Acting 151ML Tube Cutter For Plastic 50mm Capacity 66747
RIDGID 66747 Quick-Acting 151ML Tube Cutter For Plastic 50mm Capacity 66747
Extended range
Order code: 96-9241
MPN: 66747

Available to back orderPlease contact us for lead time
1+ £70.06
Price per unit Ex VAT
Cutter


Trustpilot