Christmas Opening Hours and Delivery Dates here

RIDGID 31632 Quick-Acting 151 Tube Cutters for Copper 42mm Capacity 31632

Order Code:

96-9242

Brand: RIDGID MPN: 31632 EAN-13: 0095691316325
Qty Was Unit Price (Ex VAT)
1+ £77.37 £74.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The RIDGID Quick-Acting Tube Cutters for Copper feature a quick-acting design, I-beam construction, hardened wear surfaces and thrust bearing slide assemblies for smooth operation.

The X-CEL Knob cuts tubing more quickly and easily with the larger, more ergonomic design and the X-CEL wheel pin makes changing the cutter wheel quicker using the new ball detent design, with no tools needed and no lost clips.

Also available in models for plastic pipe.

RIDGID 31632 Quick-Acting 151 Tube Cutter For Copper

Std. Wheel: E-3469.
Capacity: 6-42mm (1/4 - 1.7/8in).
Weight: 0.56kg.


Type Cutter

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot