Easter Opening Hours and Delivery Dates here
Richco CP-USB-A Cap USB-A Silicone Dust Protection Black 1 piece.

Image Representative of Range

Richco CP-USB-A Cap USB-A Silicone Dust Protection Black 1 piece.

Order Code:

10-4736

Brand: Richco MPN: CP-USB-A EAN-13: 2050000818585
Qty Unit Price (Inc VAT)
20+ £0.262
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
1,145 in stock, despatched in 4 working days

The Richco CP-USB-A is a black silicone cap designed for USB-A sockets. It is used for cable mounting and protection, measuring 14.1x6.7x13.2 mm. Typical applications include safeguarding USB ports from dust and damage in various electronic devices.
Type Cap
Colour Black
Dimensions (L x W x H) 6.7 x 14.1 x 13.2 mm
Halogen-free No
Height 13.2mm
Length 6.7mm
Material Silicon rubber
Misc Attribute 2 USB-A
Width 14.1mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot