Christmas Opening Hours and Delivery Dates here
Ria Connect AST2250402 4 Pole 5mm Pitch Springcon Button PCB Mount Right Angle

Ria Connect AST2250402 4 Pole 5mm Pitch Springcon Button PCB Mount Right Angle

Order Code:

21-4268

Brand: Ria Connect MPN: AST2250402

Discontinued


Side entry PCB mounting terminal block with 4 poles from Ria Connect using Springcon technology to produce a wiring connector that combines simplicity and vesatility. These terminal blocks will accept solid, stranded, and fine stranded copper conductors having a cross sectional area of from 0.25 to 1.5mm². A button is used to actuate the spring terminal and the connector is simple to use, requiring neither specialist tools nor complicated procedures. In addition, the terminal block can be solder mounted onto a PCB, making it ideal for a wide range of applications.


  • 5mm pitch
  • Wire ready terminal
  • Very short mounting time
  • Special spring clamp design to eliminate stress to solder joints during termination
  • Gastight connection at the termination point
  • Can be mounted into DIN rail housings
  • Automatic adjustment of spring clamp pressure with various wire sizes
  • Ria Connect AST215/225 series
Pitch 5mm
No. of Ways 4
Mounting Type PCB
Wire Termination Top entry
Current Rating 10A
Body Style Vertical
Wire Gauge 16AWG

Trustpilot