Christmas Opening Hours and Delivery Dates here
Ria Connect AST2130402 4 Pole 3.5mm Pitch Springcon Button PCB Mount Vertical

Ria Connect AST2130402 4 Pole 3.5mm Pitch Springcon Button PCB Mount Vertical

Order Code:

21-4259

Brand: Ria Connect MPN: AST2130402

Discontinued


Black top entry board mounting terminal block with 4 poles. The termination is effected by the use of a button to actuate the spring clamp terminals to provide a connector that is simple to use and cuts down on the requirement for tools and complicated procedures.

Using Ria Connect Springcon technology, these PCB mounting terminal connectors can be used with solid, stranded, and fine stranded copper conductors having a cross sectional area of between 0.25 and 1.5mm² The connectors can be solder mounted onto a PCB to give a wire termination device suitable for many applications.


  • 3.5mm pitch
  • Wire ready terminal
  • Very short mounting time
  • Special spring clamp design to eliminate stress to solder joints during termination
  • Gastight connection at the termination point
  • Can be mounted into DIN rail housings
  • Automatic adjustment of spring clamp pressure with various wire sizes
  • Ria Connect AST213/223 series
Pitch 3.5mm
No. of Ways 4
Mounting Type PCB
Wire Termination Top entry
Current Rating 10A
Body Style Vertical
Wire Gauge 16AWG

You may also like


Trustpilot