Christmas Opening Hours and Delivery Dates here
Ria Connect ASP0510306 3 Pole 2.5mm Pitch Springcon Lever Female Plug

Ria Connect ASP0510306 3 Pole 2.5mm Pitch Springcon Lever Female Plug

Order Code:

21-4218

Brand: Ria Connect MPN: ASP0510306

Discontinued


Female plug with 3 poles featuring Springcon technology. The units are made up from a female plug assembly that uses spring clamps to provide secure wire termination. With features such as copper alloy contacts and a 4A current rating these versatile connectors are suitable for a wide range of applications. Can be used with solid, stranded and fine stranded copper conductors having a nominal cross section from 0.08 to 0.5mm².
  • 2.5mm pitch
  • Wire ready terminal
  • Simple wire termination without using special tools or high forces
  • Very short mounting time
  • Special spring clamp design to eliminate stress to solder joints during termination
  • Gastight connection at the termination point
  • Can be mounted into DIN rail housings
  • Automatic adjustment of spring clamp pressure with various wire sizes
Pitch 2.5mm
No. of Ways 3
Mounting Type PCB
Wire Termination Socket
Current Rating 5A
Body Style Horinzontal
Wire Gauge 20AWG

Trustpilot