Christmas Opening Hours and Delivery Dates here

REV 46810 0046810 Chime 3V 82dBa Silver/Black 1Piece

Order Code:

10-4386

Brand: REV MPN: 0046810 EAN-13: 4006341678119
Qty Unit Price (Ex VAT)
1+ £16.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched in 4 working days

The REV Elektr. Gong ED 101 is a silver door chime with a sound level of 82 dBa. It features an elegant black design and is ideal for residential or commercial entry notifications. This reliable chime is suitable for alerting individuals to visitors at a door.
Type Chime
Depth 43mm
Dimensions (W x H x D) 145 x 145 x 43 mm
Height 145mm
Max. operating voltage 3V
Min. operating voltage 3V
Mounting Type Surface-mount
Operating Voltage 3 V
Tunes 8
Volume 82dBA
Width 145mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot