Christmas Opening Hours and Delivery Dates here

Reolink P520 Fisheye CCTV Camera 360° Panoramic View 6MP Night Vision

Order Code:

10-4225

Brand: Reolink MPN: Fisheye Series P520 EAN-13: 6975253984237
Qty Unit Price (Inc VAT)
1+ £285.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The Reolink Fisheye Series P520 is a high-resolution LAN IP CCTV camera offering 2560 x 2560 pixels. This network IP camera provides comprehensive 360-degree surveillance, ideal for monitoring large areas. It's commonly used in retail settings, offices, and public spaces for enhanced security.
Type CCTV camera
Resolution 2560 x 2560 p
(Ø) 126mm
App compatibility Yes
Camera type Compact camera
Colour Black/grey
Dimensions (Ø x H) 126 mm x 49.2 mm
F-numbers F2.0
Focal Length 1,98 mm
Height 49.2mm
IR range (max.) 8m
Max. viewing angle hor. 180°
Misc Attribute microSD card (up to 256 GB)
Screen size diagonal (inches) 1.0in
Sensor Size 10.16 mm (1/2.5")
Sensor Type CMOS
Signal standard IP
Transfer Type LAN
Used at Indoors
Vertical viewing angle 180°

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot