Christmas Opening Hours and Delivery Dates here

Rennsteig 461 150 0 Triangular Scraper 150mm

Order Code:

57-7500

Brand: Rennsteig Werkzeuge MPN: 461 150 0 EAN-13: 4049002002939
  • Country of Origin: Germany
  • Not for sale to persons under age of 18 18+
  • View All

Discontinued


This 150mm triangular scraper from Rennsteig is made from powder-coated alloy tool steel with a ground blade.


  • Slim, ergonomic shape
  • Length 150mm
  • Blade width 10mm
  • Weight: 110g
  • Manufacturer's part 461 150 0
Type Triangular scraper
Blade Width 10mm
Length 150mm

Trustpilot