Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Rennsteig 444 108 0 Type D Taper Punch Ø 10mm

Order Code:  

57-7538

  Copy to clipboard
Brand: Rennsteig Werkzeuge  Copy to clipboard MPN: 444 108 0 Copy to clipboard EAN-13: 4049002021015
  • Country of Origin: Germany
 Report an error

Discontinued

This 10mm x 150mm Type D octagonal taper punch from Rennsteig has ground and polished surfaces and rounded edges and complies with DIN 7255.


  • Length 150mm
  • Tip diameter 10mm
  • Overall diameter 16mm
  • Weight 180g
  • Manufacturer's part 444 108 0
Type Type D taper punch
Material N/A
Numbers 1

Reviews


Be the first to submit a review