Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Rennsteig 441 005 0 Type D Taper Punch Length 120mm Ø 5mm

Order Code:  

57-7529

  Copy to clipboard
Brand: Rennsteig Werkzeuge  Copy to clipboard MPN: 441 005 0 Copy to clipboard EAN-13: 4049002002526
  • Country of Origin: Germany
 Report an error

Discontinued

This Type D standard 5mm octagonal taper punch from Rennsteig has ground and polished surfaces and rounded edges and complies with DIN 6458.


  • Length 120mm
  • Tip diameter 5mm
  • Weight 95g
  • Manufacturer's part 441 005 0
Type Type D taper punch
Material N/A
Numbers 1

Reviews


Be the first to submit a review