Easter Opening Hours and Delivery Dates here

Renkforce RF-4870824 19 inch Cable bracket 360 degree swivel black 200 mm

Order Code:

17-4486

Brand: Renkforce MPN: RF-4870824 EAN-13: 4064161190044
Qty Unit Price (Inc VAT)
2+ £2.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
446 in stock, despatched in 4 working days

Renkforce RF-4870824, also referred to as 2435412, is a 19 inch cable bracket designed to offer versatile cable management solutions with its 360-degree swivel capability. This robust bracket, finished in black, is suitable for accommodating various cable types while maintaining organisation and reducing clutter in network cabinets and server racks. It measures 200 mm in length, optimising space within standard 19 inch rack systems. The bracket is ideal for use in data centres, telecommunications installations, and any environment requiring efficient and flexible cable routing to ensure optimal system performance.
Type Cable bracket
Socket Type None
Cable Length 78mm
Colour Black
Content 1
Depth 1.2mm
Dimensions (L x W x H) 78 x 78 x 1.2 mm
Height 1.2mm
Material Metal
Product Type Cable bracket
Suitable for (cabinet Depths) 200mm
Suitable for server rack cabinet (inch) 19"
Width 78mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot