Christmas Opening Hours and Delivery Dates here
Renata ZA312.DP6 0HG Button Cell 1.4V 165mAh Zinc Air Hearing Aid 6pieces

Image Representative of Range

Renata ZA312.DP6 0HG Button Cell 1.4V 165mAh Zinc Air Hearing Aid 6pieces

Order Code:

12-8443

Brand: Renata MPN: ZA312.DP6 0HG EAN-13: 0785618603101
Qty Unit Price (Inc VAT)
3+ £2.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
306 available to back orderBack-order availability date - 04/02/2026

Renata manufactures the Button cell ZA 312, a zinc-air battery with a voltage of 1.4 V and a capacity of 165 mAh. This battery type is typically used in hearing aids and is noted for its compact size and reliable performance. Sold in packs of 6, it also serves various applications, including wristwatches and pocket calculators.
Type ZA 312
Capacity 165mAh
Chemistry Zinc air
Dimensions (H x W x D) (Ø x H) 7.9 mm x 3.6 mm
Voltage 1.4V
Diameter 7.9mm
Height 3.6mm
Rechargeable No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot