Christmas Opening Hours and Delivery Dates here

Renata X704450 CR2032 Button Cell 3V 225mAh Lithium 1 Piece

Order Code:

10-4105

Brand: Renata MPN: X704450 EAN-13: 0785618197624
Qty Unit Price (Inc VAT)
10+ £0.718
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
4,005 available to back orderBack-order availability date - 30/01/2026

Renata's button cell, model CR 2032, provides 3 volts and has a capacity of 225 mAh. It is a reliable lithium battery designed for use in devices like wristwatches and pocket calculators. This compact power source is ideal for applications requiring long-lasting performance.
Type CR 2032
Capacity 225mAh
Chemistry Lithium
Dimensions (H x W x D) (Ø x H) 20 mm x 3.2 mm
Voltage 3V
Diameter 20mm
Height 3.2mm
Rechargeable No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot