Christmas Opening Hours and Delivery Dates here

Renata X704446 Renata CR2450N 3V 540mAh Lithium Button Cell Battery

Order Code:

10-4098

Brand: Renata MPN: X704446 EAN-13: 0785618131628
Qty Unit Price (Inc VAT)
3+ £2.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
36 available to back orderBack-order availability date - 30/01/2026

The Renata Button cell CR 2450N is a 3 V, 540 mAh lithium battery. It is a reliable power source for pocket calculators and wristwatches. This button cell battery is manufactured by Renata, known for high-quality watch batteries.
Type CR 2450N
Capacity 540mAh
Chemistry Lithium
Dimensions (H x W x D) (Ø x H) 24.5 mm x 5 mm
Voltage 3V
Diameter 24.5mm
Height 5mm
Rechargeable No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot