Christmas Opening Hours and Delivery Dates here

Renata X704444 Button Cell CR2325 3V 190mAh Lithium Battery 1Piece

Order Code:

10-4096

Brand: Renata MPN: X704444 EAN-13: 0785618126624
Qty Unit Price (Inc VAT)
3+ £2.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
736 available to back orderBack-order availability date - 02/02/2026

Renata manufactures the CR 2325, a 3V button cell battery with a capacity of 190 mAh. This lithium battery is ideal for devices requiring reliable power, such as calculators and wristwatches. Its compact size and long-lasting performance make it suitable for high-drain applications.
Type CR 2325
Capacity 190mAh
Chemistry Lithium
Dimensions (H x W x D) (Ø x H) 23 mm x 2.5 mm
Voltage 3V
Diameter 23mm
Height 2.5mm
Rechargeable No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot