Christmas Opening Hours and Delivery Dates here
Renata 701599 CR2032 Button Cell Battery 3V 225mAh PCB Mount

Image Representative of Range

Renata 701599 CR2032 Button Cell Battery 3V 225mAh PCB Mount

Order Code:

12-8421

Brand: Renata MPN: 701599 EAN-13: 2050001862914
Qty Unit Price (Ex VAT)
3+ £1.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
466 available to back orderBack-order availability date - 31/01/2026

Renata manufactures the CR2032 button cell battery, offering 3 V and 225 mAh capacity. This lithium battery is ideal for use in wristwatches and pocket calculators. Its compact design and reliable performance make it suitable for various electronic devices.
Type CR 2032
Capacity 225mAh
Chemistry Lithium
Dimensions (H x W x D) (Ø x H) 20 mm x 7.8 mm
Voltage 3V
Weight (Per Battery) 3g
Diameter 20mm
Height 7.8mm
Misc Attribute Solder pins, horizontal
Rechargeable No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot