RECOM RAC10-15SC/277 15 V 10 W AC/DC Converter

Order Code:

18-0399

Brand: Recom MPN: RAC10-15SC/277 EAN-13: 2050006592243
Qty Unit Price (Ex VAT)
1+ £29.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
49 in stock, despatched in 4 working days

With its compact design, it seamlessly fits into a variety of applications, from industrial automation to consumer electronics. Rated for worldwide input voltage from 85 to 264VAC, this converter guarantees stable output with minimal noise and a high efficiency of over 85%. Its robust built-in protections against overload, overheating, and short-circuit ensure safety and peace of mind.
Output Power Max 10W
Output Voltage 15V
Output Current 670mA
Dimensions (L x W x H) 52.5 x 27.4 x 23.5 mm
Height 23.5mm
Input Voltage 305
Length 52.5mm
Min. input voltage 80
Type Converter
Width 27.4mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot