Easter Opening Hours and Delivery Dates here

RECOM RAC03-05SK 5 V 3 W AC/DC Converter

Order Code:

18-0032

Brand: Recom MPN: RAC03-05SK EAN-13: 2050006591710
Qty Unit Price (Inc VAT)
1+ £9.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
9 in stock, despatched in 4 working days

RECOM RAC03-05SK, the ultimate solution for your power needs! This compact 5V, 3W AC/DC converter is designed for efficiency and reliability, making it perfect for a wide range of applications, from consumer electronics to industrial equipment. With its ultra-compact design and lightweight construction, it effortlessly fits into tight spaces without compromising on performance. The RAC03-05SK features an impressive efficiency rating and built-in protection functions, ensuring your devices operate safely and efficiently.
Output Power Max 3W
Output Voltage 5V
Output Current 600mA
Mounting Type PCB
Dimensions (L x W x H) 28.5 x 23.5 x 17.9 mm
Height 17.9mm
Input Voltage 264
Length 28.5mm
Min. input voltage 85
Type Converter
Width 23.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot