Christmas Opening Hours and Delivery Dates here
Recom R1D-0512/HP

Recom R1D-0512/HP

Order Code:

84-0006

Brand: Recom MPN: R1D-0512/HP

Discontinued


The Recom R1D-0512/HP Converter is of the enclosed open frame type, i.e. it is not potted. The converter is typically used in general purpose and industrial low power isolation and voltage matching applications where an SMD converter is required.

The converter features an extended ambient temperature operating range of -40°C to +100°C without derating and optional continuous short circuit protection.


  • Conforms to RoHS 6/6
  • Full Power at 100°C Ambient Temperature
  • 1kVDC or 3kVDC Isolation Options (/H suffix)
  • Optional Continuous Short Circuit Protection (/P suffix)
  • UL /CSA Certified, CB Report
  • Suitable for Fully Automated Assembly (including Vapour Phase Soldering)
  • Efficiency to 84%
  • Built-In EN55022 Class A Filter
  • Dimensions (R1D): 15.24(L) x 10.7(H) x 7.0(D)mm
  • Type: R1D(/HP) Series
  • Manufacturer's part: Recom R1D-0512/HP
Output Voltage -12V
Input Voltage Range 3.3 to 24V
Output Current -42mA
Number of Outputs 2
Mounting Style SMD
Temperature Range -40 to +100°C

Trustpilot