Christmas Opening Hours and Delivery Dates here

Recom 20000927 RAC10-12SC/277 Power Supply Module 12VDC

Order Code:

49-7242

Brand: Recom MPN: RAC10-12SC/277

Discontinued


This Recom 10W Single Output AC-DC Power Supply is from the RAC10-C/277 series. This regulated AC/DC converter offers a single output option and a high efficiency of up to 80%. The AC/DC converter is compact with a low profile, and offers low standby power consumption and continuous short-circuit protection.

Due to its wide input voltage range of 80V to 264V, this Regulated Converter is suitable for worldwide use, since this range covers all standard voltages. The converter is supplied with an output voltage of 12V DC.


  • Input voltage: 80-305V AC
  • Input frequency: 47 - 63Hz
  • Output voltage: 12V
  • Power: 10W
  • Efficiency: 78%
  • Operating Temperature from -20°C to +75°C
  • Weight: 62g
  • Dimensions: 52.4(L) x 27.4(W) x 23.5(D)mm
  • Type: AC-DC Power Supply RAC10-C/277 Series
  • Manufacturer's part: RAC10-12SC/277
Output Power Max 10W
Output Voltage 12V
Output Current 840mA
Dimensions (L x W x H) 52.4 x 27.4 x 23.5mm
Efficiency 78%
Input Voltage 80 to 305V
Isolation Voltage (AC) 3750V

Trustpilot