Christmas Opening Hours and Delivery Dates here

Recom 20000798 RAC03-05SC Power Supply Module 5VDC

Order Code:

49-7226

Brand: Recom MPN: RAC03-05SC

Discontinued


This Recom Single Output AC-DC Power Supply is from the RAC03-SC series. It is a compact, universal input, Regulated Converter module for PCB mounting. It features high efficiency, low standby power, high operating temperature, soft start and short-circuit protection as well as a built-in EMC Class B filter.

Due to its wide input voltage range of 80V to 264V, this Power Supply is suitable for worldwide use, since this range covers all standard voltages. The converter is supplied with an output voltage of 5V DC.

  • Input voltage: 80-264V AC
  • Input frequency: 47 - 63Hz
  • Output voltage: 5V
  • Power: 3W
  • Efficiency: 72%
  • Operating Temperature from -25°C to +85°C
  • Weight: 30g
  • Dimensions: 37.80.7(L) x 23.90(W) x 15.65(D)mm
  • Type: AC-DC Power Supply RAC03-C Series
  • Manufacturer's part: RAC03-05SC
Output Power Max 3W
Output Voltage 5V
Output Current 600mA
Dimensions (L x W x H) 37.8 x 23.9 x 15.7mm
Efficiency 72%
Input Voltage 80 to 264V
Isolation Voltage (AC) 3000V

Trustpilot