Christmas Opening Hours and Delivery Dates here
Recom 10016254 RAZ-0505S/H DC/DC Converter 5V In 5V Out

Recom 10016254 RAZ-0505S/H DC/DC Converter 5V In 5V Out

Order Code:

49-8197

Brand: Recom MPN: RAZ-0505S/H

Discontinued


The Recom RAZ-0505S/H is a 1W Unregulated SMD DC/DC Converter from the RAZ series. With a low profile design and a footprint of just 18mm x 9mm, this open frame converter is ideal for applications with space restrictions or high temperature requirements. The converter offers full compatibility with vapour-phase reflow soldering, and an isolation of 2kV DC.


  • Input voltage: 5V DC
  • Output voltage: 5V DC
  • Output power: 1W
  • Operating Temperature from -40°C to +85°C
  • Weight: 1.6g
  • Dimensions: 18(L) x 8.7(W)mm
  • 2kVDC Isolation
  • Type: DC-DC Converter RAZ Series
  • Manufacturer's part: RAZ-0505S/H
Output Voltage 5V
Input Voltage Range 5V
Power Rating 1W
Output Current 200mA
Number of Outputs 1
Mounting Style SMD
Temperature Range -40 to +85°C

Trustpilot