This Recom RTM-2405S/H SMD 2W Unregulated DC/DC Converter is from the RTM series. This converter is one of the first low power DC/DC converters to feature full SMD construction. With a low profile design and a footprint of just 18mm x 8.70mm, this open frame module is ideal for applications with space restrictions or high temperature requirements. The converter offers a very high isolation of 3kVDC, making it suitable for extreme environments and medical applications.
- Input voltage: 24V DC
- Output voltage: 5V DC
- Output power: 2W
- Operating Temperature from -40°C to +90°C
- Weight: 1.4g
- Efficiency: 79%
- Dimensions: 18(L) x 8.7(W)mm
- 3kVDC Isolation
- Type: DC-DC Converter RTM-S Series
- Manufacturer's part: RTM-2405S/H
| Output Voltage |
5V |
| Input Voltage Range |
24V |
| Power Rating |
2W |
| Output Current |
400mA |
| Number of Outputs |
1 |
| Mounting Style |
SMD |
| Temperature Range |
-40 to +90°C |