Christmas Opening Hours and Delivery Dates here

Recom 10014337 R0.25D-0505 DC/DC Converter 5V In 5V/5V Out

Order Code:

49-8181

Brand: Recom MPN: R0.25D-0505

Discontinued


This Recom 0.25W Dual Output DC-DC Converter is from the RO.25S series. The R0.25D-0505 converter is of the enclosed open frame type, i.e. it is not potted.

The converter features an extended ambient temperature operating range of -40°C to +100°C without derating. In addition it is supplied with 6 pins out of 10 fitted and 1kV isolation.

The R0.25D-0505 is typically used in general purpose and industrial low power isolation and voltage matching applications where an SMD converter is required.


  • 1kVDC Isolation
  • Input voltage: 5V DC
  • Output voltage: ±5V DC Dual
  • Output current: ±25mA
  • Power: 0.25W
  • Efficiency: 60-70%
  • Operating Temperature from -40°C to +100°C (without derating)
  • Weight: 1g
  • Dimensions: 12.75(L) x 10.7(W)mm
  • Type: DC-DC Converter RO.25D Series
  • Manufacturer's part: R0.25D-0505
Output Voltage -5V
Input Voltage Range 5V
Power Rating 0.25W
Output Current -25mA
Number of Outputs 2
Mounting Style SMD
Temperature Range -40 to +100°C

Trustpilot