Christmas Opening Hours and Delivery Dates here
Recom 10014334 R0.25S-3.33.3 DC/DC Converter 3.3V In 3.3V Out

Recom 10014334 R0.25S-3.33.3 DC/DC Converter 3.3V In 3.3V Out

Order Code:

49-8183

Brand: Recom MPN: R0.25S-3.33.3

Discontinued


This Recom 0.25W Single Output DC-DC Converter is from the RO.25S series. The R0.25S-3.33.3 converter is of the enclosed open frame type, i.e. it is not potted.

The converter features an extended ambient temperature operating range of -40°C to +100°C without derating. In addition it is supplied with 5 pins out of 8 fitted and 1kV isolation.

The R0.25S-3.33.3 is typically used in general purpose and industrial low power isolation and voltage matching applications where an SMD converter is required.


  • 1kVDC Isolation
  • Input voltage: 3.3V DC
  • Output voltage: 3.3V DC
  • Output current: 76mA
  • Power: 0.25W
  • Efficiency: 60-70%
  • Operating Temperature from -40°C to +100°C (without derating)
  • Weight: 1g
  • Dimensions: 12.75(L) x 10.7(W)mm
  • Type: DC-DC Converter R0.25S Series
  • Manufacturer's part: R0.25S-3.33.3
Output Voltage 3.3V
Input Voltage Range 3.3V
Power Rating 0.25W
Output Current 76mA
Number of Outputs 1
Mounting Style SMD
Temperature Range -40 to +100°C

Trustpilot