This Recom RNM-1212S is an Ultra Compact isolated 1W Single Output DC/DC Converter for applications where board space is at a premium. Despite its small size, the converter is fully featured with a full industrial operating temperature range of -40°C to +85°C without derating (+100°C with derating).
The converter has a 2.54mm pitch and an isolation of 1kVDC.
- Grid pitch: 2.54mm
- Input voltage: 12V DC
- Insulation voltage: 1000V DC
- Output current: 83mA
- Output voltage: 12V DC
- Power: 1.0W
- Specification: DIP6
- Efficiency: 76-78%
- Operating Temperature from -40°C to +85°C
- Dimensions: 8.3(L) x 8.3(W)
- Type: DC to DC Converter RNM Series
- Manufacturer's part: RNM-1212S
| Output Voltage |
12V |
| Input Voltage Range |
12V |
| Power Rating |
1W |
| Output Current |
83mA |
| Number of Outputs |
1 |
| Mounting Style |
DIP-6 |
| Temperature Range |
-40 to +85°C |