Christmas Opening Hours and Delivery Dates here
Recom 10000366 RH-0512D DC/DC Converter 5V In 12V/12V Out

Recom 10000366 RH-0512D DC/DC Converter 5V In 12V/12V Out

Order Code:

49-8215

Brand: Recom MPN: RH-0512D

Discontinued


This Recom RH-0512D is a Dual Output 1W DC/DC Converter from the RH Series. The industrial SIP 7 converter is supplied with the high isolation of 3KVDC and an extended operating temperature range covering -40°C to +90°C. The converter is EN-60601-1 certified, making it suitable for medical as well as IGBT driver applications.


  • Input voltage: 5V DC
  • Output voltage: Dual 12V DC
  • Output power: 1W
  • SIP 7 Package
  • Material: UL94V-0
  • Operating Temperature from -40°C to +85°C
  • Weight: 2.6g
  • Efficiency: 78-84%
  • Dimensions: 19.65(L) x 6.0(W)mm
  • 3kVDC Isolation
  • Type: DC-DC Converter RH Series
  • Manufacturer's part: RH-0512D
Output Voltage -12V
Input Voltage Range 5V
Power Rating 1W
Output Current -42mA
Number of Outputs 2
Mounting Style SIP-7
Temperature Range -40 to +85°C

Trustpilot