Easter Opening Hours and Delivery Dates here
Rean RC5M XLR Connector Plug Straight 5 Pins 1pc

Image Representative of Range

Rean RC5M XLR Connector Plug Straight 5 Pins 1pc

Order Code:

06-3848

Brand: Rean MPN: RC5M EAN-13: 7613187015120
Qty Unit Price (Inc VAT)
2+ £2.66
10+ £2.41
25+ £2.34
50+ £2.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 8 days

The Rean AV RC5M XLR connector is a straight plug featuring five pins. Manufactured by Rean, this connector is known for its reliability and precision in audio and video applications. It is typically used in professional audio equipment setups and recording environments.
Connector Type Plug
No. of Contacts 5
Orientation In-Line
Mounting Style Cable Mount
Cable Ø (max.) 7mm
Cable Ø range 4 - 7 mm
Cable Ø up to 4mm
Connector cross section 1.5mm²
Mating cycles 1000
Termination Soldering
Type Plug, straight

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot