Ratchet Crimping Pliers For Bootlace Ferrules

CK Tools Brand: CK Tools

These CK Tools Ratchet Crimping Pliers are designed for the safe and secure crimping of large bootlace ferrules.

  • Auto-stop ratchet system
  • High compression pressure for secure crimping
  • Precision engineered dies for quality crimps and safe connections
  • Dies manufactured from fully hardened carbon alloy steel for strength and durability
  • Heavy duty construction, tested up to 40,000 cycles
  • Ergonomic two component handle for ease and comfort in use
Description Image Product Buy Pricing (Ex VAT) Capacity Tech Data 1 Weight Wire Gauge Type Component Material 1 Component Material 2 Lifetime Warranty
CK Tools T3683A Ratchet Crimping Pliers For Bootlace Ferrules 10 - 25mm²
CK Tools T3683A Ratchet Crimping Pliers For Bootlace Ferrules 10 - 25mm²
Standard range
Order code: 93-3731
MPN: T3683A

Despatched same day - 2 in stockFurther 30 despatched in 2 working days
1+ £55.51
Price per unit Ex VAT
10 to 25mm² ? 560g 8 to 3AWG Crimping Tool S45C TPR No
CK Tools T3684 Ratchet Crimping Pliers For Bootlace Ferrules 0.25 - 6mm²
CK Tools T3684 Ratchet Crimping Pliers For Bootlace Ferrules 0.25 - 6mm²
Standard range
Order code: 93-3732
MPN: T3684

Despatched same day - 5 in stockFurther 30 despatched in 2 working days
1+ £84.58
Price per unit Ex VAT
0.25 to 6mm² 390g 20 to 10AWG Crimping Tool S45C TPR No
CK Tools T3692A Ratchet Crimping Pliers For Bootlace Ferrules 0.14 - 2.5mm²
CK Tools T3692A Ratchet Crimping Pliers For Bootlace Ferrules 0.14 - 2.5mm²
Standard range
Order code: 93-3733
MPN: T3692A

Despatched same day - 2 in stockFurther 30 despatched in 2 working days
1+ £66.84
Price per unit Ex VAT
0.14 to 2.5mm² 390g 26 to 14AWG Crimping Tool S45C TPR No

Trustpilot